Parametric Equivalent

A765KN397M1ALAE017 | |
|---|---|
DigiKey Part Number | 399-A765KN397M1ALAE017TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A765KN397M1ALAE017 |
Description | CAP ALUM POLY 390UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN397M1ALAE017 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A391MCL1GS | Nichicon | 357 | 493-14055-1-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.04965 | kr.9,148.95 |
| Unit Price without VAT: | kr.3.04965 |
|---|---|
| Unit Price with VAT: | kr.3.81206 |


