
A765KN337M1CLAE016 | |
|---|---|
DigiKey Part Number | 399-16507-2-ND - Tape & Reel (TR) 399-16507-1-ND - Cut Tape (CT) 399-16507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN337M1CLAE016 |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN337M1CLAE016 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 194.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.89 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.40200 | kr.340.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.76626 | kr.1,383.13 |
| 1.000 | kr.2.56599 | kr.2,565.99 |
| 1.500 | kr.2.46487 | kr.3,697.30 |
| 2.500 | kr.2.35212 | kr.5,880.30 |
| 3.500 | kr.2.28586 | kr.8,000.51 |
| 5.000 | kr.2.22185 | kr.11,109.25 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |












