A765 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765EG337M0JLAE017

DigiKey Part Number
399-13670-2-ND - Tape & Reel (TR)
399-13670-1-ND - Cut Tape (CT)
399-13670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765EG337M0JLAE017
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765EG337M0JLAE017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
128.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.57 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.287" (7.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.2.94100kr.29.41
50kr.2.21760kr.110.88
100kr.1.98270kr.198.27
500kr.1.57844kr.789.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45093kr.1,450.93
2.000kr.1.34483kr.2,689.66
3.000kr.1.29129kr.3,873.87
5.000kr.1.23160kr.6,158.00
7.000kr.1.19651kr.8,375.57
10.000kr.1.14286kr.11,428.60
12.000kr.1.13439kr.13,612.68
24.000kr.1.09195kr.26,206.80
25.000kr.1.08905kr.27,226.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750