330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765EB337M0GLAE014

DigiKey Part Number
399-A765EB337M0GLAE014TR-ND - Tape & Reel (TR)
399-A765EB337M0GLAE014CT-ND - Cut Tape (CT)
399-A765EB337M0GLAE014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765EB337M0GLAE014
Description
CAP ALUM POLY 330UF 20% 4V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765EB337M0GLAE014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
158 mA @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.1.98000kr.19.80
50kr.1.46080kr.73.04
100kr.1.29690kr.129.69
500kr.1.01312kr.506.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.92361kr.923.61
2.000kr.0.84908kr.1,698.16
3.000kr.0.81147kr.2,434.41
5.000kr.0.76952kr.3,847.60
7.000kr.0.74484kr.5,213.88
10.000kr.0.72102kr.7,210.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500