
A765BG227M0JLAE020 | |
---|---|
DigiKey Part Number | 399-13667-2-ND - Tape & Reel (TR) 399-13667-1-ND - Cut Tape (CT) 399-13667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765BG227M0JLAE020 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765BG227M0JLAE020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.57900 | kr.25.79 |
50 | kr.1.92760 | kr.96.38 |
100 | kr.1.72030 | kr.172.03 |
500 | kr.1.36192 | kr.680.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.24877 | kr.1,248.77 |
2.000 | kr.1.15475 | kr.2,309.50 |
3.000 | kr.1.10729 | kr.3,321.87 |
5.000 | kr.1.05436 | kr.5,271.80 |
7.000 | kr.1.02324 | kr.7,162.68 |
10.000 | kr.0.99318 | kr.9,931.80 |
12.000 | kr.0.97890 | kr.11,746.80 |
24.000 | kr.0.93053 | kr.22,332.72 |
25.000 | kr.0.92795 | kr.23,198.75 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |