A759PY687M1HBAE026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 755
Unit Price: kr.4.78000
Datasheet
A759EK107M1CBAE018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759PY687M1HBAE026

DigiKey Part Number
399-A759PY687M1HBAE026-ND
Manufacturer
Manufacturer Product Number
A759PY687M1HBAE026
Description
CAP ALUM POLY 680UF 20% 50V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759PY687M1HBAE026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
326 mA @ 120 Hz
Ripple Current @ High Frequency
6.52 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.14.01914kr.14,019.14
Unit Price without VAT:kr.14.01914
Unit Price with VAT:kr.17.52393