
A759MS567M1CAAE015 | |
|---|---|
DigiKey Part Number | 399-A759MS567M1CAAE015-ND |
Manufacturer | |
Manufacturer Product Number | A759MS567M1CAAE015 |
Description | CAP ALUM POLY 560UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS567M1CAAE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 302.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.055 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.4.93400 | kr.49.34 |
| 50 | kr.3.77080 | kr.188.54 |
| 250 | kr.3.01056 | kr.752.64 |
| 500 | kr.2.77082 | kr.1,385.41 |
| 1.000 | kr.2.57133 | kr.2,571.33 |
| 2.500 | kr.2.35850 | kr.5,896.25 |
| 5.000 | kr.2.22885 | kr.11,144.25 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

