A759MS226M2AEAE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.74000
Datasheet
A759EK107M1CBAE018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A759MS226M2AEAE045

DigiKey Part Number
399-A759MS226M2AEAE045-ND
Manufacturer
Manufacturer Product Number
A759MS226M2AEAE045
Description
CAP ALUM POLY 22UF 20% 100V TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A759MS226M2AEAE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.