
A759KS157M1EAAE025 | |
|---|---|
DigiKey Part Number | 399-A759KS157M1EAAE025-ND |
Manufacturer | |
Manufacturer Product Number | A759KS157M1EAAE025 |
Description | CAP ALUM POLY 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS157M1EAAE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 99.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.06400 | kr.40.64 |
| 50 | kr.3.08480 | kr.154.24 |
| 100 | kr.2.77440 | kr.277.44 |
| 500 | kr.2.24000 | kr.1,120.00 |
| 1.000 | kr.2.07142 | kr.2,071.42 |
| 2.500 | kr.1.89151 | kr.4,728.77 |
| 5.000 | kr.1.78189 | kr.8,909.45 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

