Parametric Equivalent
Parametric Equivalent

A758MU477M1CBAE010 | |
|---|---|
DigiKey Part Number | 399-A758MU477M1CBAE010-ND |
Manufacturer | |
Manufacturer Product Number | A758MU477M1CBAE010 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758MU477M1CBAE010 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A758MU477M1CAAE010 | KEMET | 2.099 | 399-A758MU477M1CAAE010-ND | kr.6.15000 | Parametric Equivalent |
| RNU1C471MDNASQ | Nichicon | 0 | RNU1C471MDNASQ-ND | kr.3.31859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12119 | kr.2,802.97 |
| Unit Price without VAT: | kr.1.12119 |
|---|---|
| Unit Price with VAT: | kr.1.40149 |













