
A758KK227M1AAAE014 | |
|---|---|
DigiKey Part Number | 399-14129-ND |
Manufacturer | |
Manufacturer Product Number | A758KK227M1AAAE014 |
Description | CAP ALUM POLY 220UF 20% 10V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK227M1AAAE014 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03700 | kr.30.37 |
| 50 | kr.2.27980 | kr.113.99 |
| 100 | kr.2.03960 | kr.203.96 |
| 500 | kr.1.62406 | kr.812.03 |
| 1.000 | kr.1.49301 | kr.1,493.01 |
| 2.500 | kr.1.35308 | kr.3,382.70 |
| 5.000 | kr.1.26776 | kr.6,338.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

