
A750MV187M1HAAE022 | |
|---|---|
DigiKey Part Number | 399-A750MV187M1HAAE022-ND |
Manufacturer | |
Manufacturer Product Number | A750MV187M1HAAE022 |
Description | CAP ALUM POLY 180UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV187M1HAAE022 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.06600 | kr.50.66 |
| 50 | kr.3.87380 | kr.193.69 |
| 250 | kr.3.09264 | kr.773.16 |
| 500 | kr.2.84628 | kr.1,423.14 |
| 1.000 | kr.2.64137 | kr.2,641.37 |
| 2.500 | kr.2.42264 | kr.6,056.60 |
| 5.000 | kr.2.28942 | kr.11,447.10 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |







