
A750KR158M0EAAE007 | |
|---|---|
DigiKey Part Number | 399-A750KR158M0EAAE007-ND |
Manufacturer | |
Manufacturer Product Number | A750KR158M0EAAE007 |
Description | CAP ALUM POLY 1500UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KR158M0EAAE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.04400 | kr.102.20 |
| 100 | kr.1.82400 | kr.182.40 |
| 500 | kr.1.44602 | kr.723.01 |
| 1.000 | kr.1.32671 | kr.1,326.71 |
| 2.500 | kr.1.19925 | kr.2,998.12 |
| 5.000 | kr.1.12155 | kr.5,607.75 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

