A750KK477M1AAAE016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 266
Unit Price: kr.10.50000
Datasheet
A750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750KK477M1AAAE016

DigiKey Part Number
399-13676-ND
Manufacturer
Manufacturer Product Number
A750KK477M1AAAE016
Description
CAP ALUM POLY 470UF 20% 10V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750KK477M1AAAE016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.47000kr.24.70
50kr.1.84060kr.92.03
100kr.1.64160kr.164.16
500kr.1.29716kr.648.58
1.000kr.1.18848kr.1,188.48
2.500kr.1.07236kr.2,680.90
5.000kr.1.00156kr.5,007.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250