
A720V567M002APE006 | |
|---|---|
DigiKey Part Number | 399-A720V567M002APE006TR-ND - Tape & Reel (TR) 399-A720V567M002APE006CT-ND - Cut Tape (CT) 399-A720V567M002APE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V567M002APE006 |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V567M002APE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 8.26 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.47800 | kr.94.78 |
| 50 | kr.7.42800 | kr.371.40 |
| 100 | kr.6.78130 | kr.678.13 |
| 500 | kr.5.66770 | kr.2,833.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.31736 | kr.5,317.36 |
| 2.000 | kr.5.02632 | kr.10,052.64 |
| 3.000 | kr.4.87950 | kr.14,638.50 |
| 5.000 | kr.4.71591 | kr.23,579.55 |
| 7.000 | kr.4.61980 | kr.32,338.60 |
| 10.000 | kr.4.52697 | kr.45,269.70 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

