
A700X107M010ATE010 | |
|---|---|
DigiKey Part Number | 399-11382-2-ND - Tape & Reel (TR) 399-11382-1-ND - Cut Tape (CT) 399-11382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X107M010ATE010 |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M010ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT0J101AR | Panasonic Industry | 12.840 | P15076CT-ND | kr.0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.16.76300 | kr.167.63 |
| 50 | kr.13.44840 | kr.672.42 |
| 100 | kr.12.40290 | kr.1,240.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.60580 | kr.5,302.90 |
| 1.000 | kr.10.04066 | kr.10,040.66 |
| 1.500 | kr.9.75561 | kr.14,633.42 |
| 2.500 | kr.9.43798 | kr.23,594.95 |
| 3.500 | kr.9.25135 | kr.32,379.73 |
| 5.000 | kr.9.07115 | kr.45,355.75 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |

