
A700X107M010ATE010 | |
|---|---|
DigiKey Part Number | 399-11382-2-ND - Tape & Reel (TR) 399-11382-1-ND - Cut Tape (CT) 399-11382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X107M010ATE010 |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.06000 | kr.24.06 |
| 10 | kr.16.30100 | kr.163.01 |
| 50 | kr.13.07780 | kr.653.89 |
| 100 | kr.12.06080 | kr.1,206.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.31322 | kr.5,156.61 |
| 1.000 | kr.9.76365 | kr.9,763.65 |
| 1.500 | kr.9.48655 | kr.14,229.82 |
| 2.500 | kr.9.17770 | kr.22,944.25 |
| 3.500 | kr.8.99621 | kr.31,486.73 |
| 5.000 | kr.8.97421 | kr.44,871.05 |
| Unit Price without VAT: | kr.24.06000 |
|---|---|
| Unit Price with VAT: | kr.30.07500 |



