470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V477M002ATE4R5

DigiKey Part Number
399-17183-2-ND - Tape & Reel (TR)
399-17183-1-ND - Cut Tape (CT)
399-17183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V477M002ATE4R5
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V477M002ATE4R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
7.75 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
4.5mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APLC0E471M4R5S9C&B/RESI5704506-APLC0E471M4R5S9CT-NDkr.10.70000Similar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.23000kr.14.23
10kr.9.37800kr.93.78
50kr.7.34200kr.367.10
100kr.6.69970kr.669.97
500kr.5.59440kr.2,797.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.24665kr.5,246.65
2.000kr.4.95775kr.9,915.50
3.000kr.4.81207kr.14,436.21
5.000kr.4.64971kr.23,248.55
7.000kr.4.55430kr.31,880.10
10.000kr.4.46218kr.44,621.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.23000
Unit Price with VAT:kr.17.78750