
A700V476M006ATE018 | |
|---|---|
DigiKey Part Number | 399-11379-2-ND - Tape & Reel (TR) 399-11379-1-ND - Cut Tape (CT) 399-11379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V476M006ATE018 |
Description | CAP ALUM POLY 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V476M006ATE018 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.13900 | kr.71.39 |
| 50 | kr.5.53220 | kr.276.61 |
| 100 | kr.5.02450 | kr.502.45 |
| 500 | kr.4.15042 | kr.2,075.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.87507 | kr.3,875.07 |
| 2.000 | kr.3.64636 | kr.7,292.72 |
| 3.000 | kr.3.53098 | kr.10,592.94 |
| 5.000 | kr.3.40240 | kr.17,012.00 |
| 7.000 | kr.3.32684 | kr.23,287.88 |
| 10.000 | kr.3.25387 | kr.32,538.70 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

