
A700V337M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-A700V337M2R5ATE006TR-ND - Tape & Reel (TR) 399-A700V337M2R5ATE006CT-ND - Cut Tape (CT) 399-A700V337M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V337M2R5ATE006 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V337M2R5ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 6.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.8.40300 | kr.84.03 |
| 50 | kr.6.84920 | kr.342.46 |
| 100 | kr.5.97760 | kr.597.76 |
| 500 | kr.5.12384 | kr.2,561.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.82381 | kr.4,823.81 |
| 2.000 | kr.4.47837 | kr.8,956.74 |
| 3.000 | kr.4.26857 | kr.12,805.71 |
| 5.000 | kr.4.12152 | kr.20,607.60 |
| 7.000 | kr.4.03513 | kr.28,245.91 |
| 10.000 | kr.3.95808 | kr.39,580.80 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |

