
A700D337M002ATE007 | |
|---|---|
DigiKey Part Number | 399-A700D337M002ATE007TR-ND - Tape & Reel (TR) 399-A700D337M002ATE007CT-ND - Cut Tape (CT) 399-A700D337M002ATE007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D337M002ATE007 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D337M002ATE007 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 10 | kr.14.66400 | kr.146.64 |
| 50 | kr.11.69860 | kr.584.93 |
| 100 | kr.10.76340 | kr.1,076.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.15572 | kr.4,577.86 |
| 1.000 | kr.8.65004 | kr.8,650.04 |
| 1.500 | kr.8.39509 | kr.12,592.64 |
| 2.500 | kr.8.11089 | kr.20,277.22 |
| 3.500 | kr.7.94397 | kr.27,803.90 |
| 5.000 | kr.7.78271 | kr.38,913.55 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |

