
A700D107M006ATE018 | |
|---|---|
DigiKey Part Number | 399-3054-2-ND - Tape & Reel (TR) 399-3054-1-ND - Cut Tape (CT) 399-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D107M006ATE018 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D107M006ATE018 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.91600 | kr.149.16 |
| 50 | kr.11.90080 | kr.595.04 |
| 100 | kr.10.95020 | kr.1,095.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.31694 | kr.4,658.47 |
| 1.000 | kr.8.80324 | kr.8,803.24 |
| 1.500 | kr.8.54419 | kr.12,816.28 |
| 2.500 | kr.8.25544 | kr.20,638.60 |
| 3.500 | kr.8.08579 | kr.28,300.26 |
| 5.000 | kr.7.92197 | kr.39,609.85 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

