0.47 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50QT3470AA00J

DigiKey Part Number
399-A50QT3470AA00J-ND
Manufacturer
Manufacturer Product Number
A50QT3470AA00J
Description
CAP FILM AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
A50QT3470AA00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
0.866" Dia x 1.299" L (22.00mm x 33.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
250V
Ratings
AEC-Q200
Voltage Rating - DC
1000V (1kV)
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
Box
QuantityUnit PriceExt Price
100kr.27.68170kr.2,768.17
Manufacturers Standard Package
Unit Price without VAT:kr.27.68170
Unit Price with VAT:kr.34.60213