
PEG124HD3220QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124HD3220QT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEG124HD3220QT1 |
Description | CAP ALUM AXL 125C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 590mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124HD3220QT1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 448 mA @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 960 mA @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.512" Dia x 1.142" L (13.00mm x 29.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 590mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.17.54722 | kr.21,056.66 |
| Unit Price without VAT: | kr.17.54722 |
|---|---|
| Unit Price with VAT: | kr.21.93403 |

