A50PH2150AA60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.57733
Datasheet
0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50PH2150AA60K

DigiKey Part Number
399-A50PH2150AA60K-ND
Manufacturer
Manufacturer Product Number
A50PH2150AA60K
Description
CAP FILM AXL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
A50PH2150AA60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
0.197" Dia x 0.551" L (5.00mm x 14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
220V
Ratings
AEC-Q200
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A50PH2150ZA60KKEMET0399-A50PH2150ZA60KTR-NDkr.6.57733Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2.000kr.5.28499kr.10,569.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.28499
Unit Price with VAT:kr.6.60624