A50IQ4100FK60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.96518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.40020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.30352
Datasheet
New at DigiKey
Image for A50IQ4100FK60K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50IQ4100FK60K

DigiKey Part Number
399-A50IQ4100FK60KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A50IQ4100FK60K
Description
1 UF VDCV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.335" Dia x 1.102" L (8.50mm x 28.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
160V
Ratings
AEC-Q200
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A50IQ41002660KKEMET0399-A50IQ41002660KTR-NDkr.14.96518Parametric Equivalent
A50IQ4100AA60KKEMET0399-A50IQ4100AA60K-NDkr.9.40020Parametric Equivalent
A50IQ4100ZA60KKEMET0399-A50IQ4100ZA60KTR-NDkr.14.30352Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.14.34927kr.34,438.25
Unit Price without VAT:kr.14.34927
Unit Price with VAT:kr.17.93659