
A50CF36802600K | |
|---|---|
DigiKey Part Number | 399-A50CF36802600KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50CF36802600K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50CF36802600K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.92090 | kr.29,762.70 |
| Unit Price without VAT: | kr.9.92090 |
|---|---|
| Unit Price with VAT: | kr.12.40113 |

