20ALGR5470AASK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5
Unit Price: kr.568.25000
Datasheet
47 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20ALGR5470AASK

DigiKey Part Number
399-20ALGR5470AASK-ND
Manufacturer
Manufacturer Product Number
20ALGR5470AASK
Description
CAP FILM 47UF 10% 1.4KVDC RADIAL
Customer Reference
Detailed Description
47 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.9 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.102" (28.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4In Stock
Ships from WEC