New at DigiKey
20 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USLS20-20-020.0-B(B)

DigiKey Part Number
6256-USLS20-20-020.0-B(B)-ND
Manufacturer
Manufacturer Product Number
USLS20-20-020.0-B(B)
Description
0.4MM PITCH, MICRO COAX CABLE AS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.016" (0.40mm)
Manufacturer
KEL USA
Length
0.656' (200.00mm, 7.87")
Packaging
Box
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Cable
Usage
Board In
Number of Positions
20
Cable Termination
IDC
Number of Rows
1
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.369.62000kr.369.62
10kr.314.17900kr.3,141.79
30kr.290.75467kr.8,722.64
50kr.280.47020kr.14,023.51
100kr.267.09720kr.26,709.72
250kr.250.40108kr.62,600.27
Manufacturers Standard Package
Unit Price without VAT:kr.369.62000
Unit Price with VAT:kr.462.02500