
SSL20-30SSB-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-SSL20-30SSB-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | SSL20-30SSB-020.0-B(B) |
Description | 0.5MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer KEL USA | Length 0.656' (200.00mm, 7.87") |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Plug to Cable | Usage Board In |
Number of Positions 30 | Cable Termination IDC |
Number of Rows 1 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.398.66000 | kr.398.66 |
| 10 | kr.338.87300 | kr.3,388.73 |
| 30 | kr.313.60800 | kr.9,408.24 |
| 50 | kr.302.51700 | kr.15,125.85 |
| 100 | kr.288.09400 | kr.28,809.40 |
| Unit Price without VAT: | kr.398.66000 |
|---|---|
| Unit Price with VAT: | kr.498.32500 |



