
FWSP1A-08-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP1A-08-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP1A-08-13 |
Description | CONN RCPT HSG 8POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.39500 | kr.123.95 |
| 25 | kr.11.61480 | kr.290.37 |
| 50 | kr.11.05940 | kr.552.97 |
| 100 | kr.10.53070 | kr.1,053.07 |
| 300 | kr.9.74457 | kr.2,923.37 |
| 600 | kr.9.27943 | kr.5,567.66 |
| 1.200 | kr.8.83664 | kr.10,603.97 |
| 2.700 | kr.8.34558 | kr.22,533.07 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |




