FWSP1A-03-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.21.21060
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.21.21060
Datasheet
New at DigiKey
3 Rectangular Connectors - Housings Plug White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWSP1A-03-13

DigiKey Part Number
6256-FWSP1A-03-13-ND
Manufacturer
Manufacturer Product Number
FWSP1A-03-13
Description
CONN RCPT HSG 3POS 2.0MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Waterproof (Mated, IP67)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
566-003-000-710EDAC Inc.0151-1155-NDkr.21.21060Parametric Equivalent
566-003-000-711EDAC Inc.0566-003-000-711-NDkr.21.21060Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.95000kr.79.50
25kr.7.45080kr.186.27
50kr.7.09440kr.354.72
100kr.6.75530kr.675.53
250kr.6.33188kr.1,582.97
600kr.5.95242kr.3,571.45
1.200kr.5.66828kr.6,801.94
3.000kr.5.31355kr.15,940.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500