Parametric Equivalent
Parametric Equivalent

FWSP1A-02-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP1A-02-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP1A-02-13 |
Description | CONN RCPT HSG 2POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566-002-000-710 | EDAC Inc. | 0 | 151-1157-ND | kr.16.60244 | Parametric Equivalent |
| 566-002-000-711 | EDAC Inc. | 0 | 566-002-000-711-ND | kr.16.60244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.17100 | kr.71.71 |
| 25 | kr.6.71800 | kr.167.95 |
| 50 | kr.6.39580 | kr.319.79 |
| 100 | kr.6.09020 | kr.609.02 |
| 250 | kr.5.70880 | kr.1,427.20 |
| 800 | kr.5.25871 | kr.4,206.97 |
| 1.600 | kr.5.00769 | kr.8,012.30 |
| 3.200 | kr.4.76875 | kr.15,260.00 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |







