
FWSP0A-06-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP0A-06-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP0A-06-13 |
Description | CONN RCPT HSG 6POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.19.44500 | kr.194.45 |
| 25 | kr.18.22640 | kr.455.66 |
| 50 | kr.17.35640 | kr.867.82 |
| 100 | kr.16.52710 | kr.1,652.71 |
| 400 | kr.14.98665 | kr.5,994.66 |
| 800 | kr.14.27158 | kr.11,417.26 |
| 1.200 | kr.13.86933 | kr.16,643.20 |
| 2.800 | kr.13.06522 | kr.36,582.62 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |




