
FWSP0A-03-13 | |
|---|---|
DigiKey Part Number | 6256-FWSP0A-03-13-ND |
Manufacturer | |
Manufacturer Product Number | FWSP0A-03-13 |
Description | CONN RCPT HSG 3POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color White |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.14.73400 | kr.147.34 |
| 25 | kr.13.81120 | kr.345.28 |
| 50 | kr.13.15160 | kr.657.58 |
| 100 | kr.12.52280 | kr.1,252.28 |
| 250 | kr.11.73840 | kr.2,934.60 |
| 600 | kr.11.03508 | kr.6,621.05 |
| 1.200 | kr.10.50866 | kr.12,610.39 |
| 3.000 | kr.9.85120 | kr.29,553.60 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |




