


FK11-05 | |
|---|---|
DigiKey Part Number | 6256-FK11-05-ND |
Manufacturer | |
Manufacturer Product Number | FK11-05 |
Description | CONN PLUG HSG 5POS 2.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Category | Number of Rows 1 |
Manufacturer KEL USA | Mounting Type Panel Mount, Snap-In |
Series | Fastening Type Push-Pull |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.083" (2.10mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.39.05400 | kr.390.54 |
| 37 | kr.35.60865 | kr.1,317.52 |
| 74 | kr.33.90878 | kr.2,509.25 |
| 111 | kr.32.95261 | kr.3,657.74 |
| 259 | kr.31.04077 | kr.8,039.56 |
| 518 | kr.29.56006 | kr.15,312.11 |
| 1.036 | kr.28.15058 | kr.29,164.00 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |


