Image for RPC50R75JTE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC50R75JTE

DigiKey Part Number
2315-RPC50R75JTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC50R75JTE
Description
RES 0.75 OHM 3/4W 5% 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC50R75JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08913kr.356.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.08913
Unit Price with VAT:kr.0.11141