
RPC35113JTE | |
|---|---|
DigiKey Part Number | 2315-RPC35113JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC35113JTE |
Description | RES 11K OHM 1/2W 5% 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC35113JTE Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35599 | kr.1,423.96 |
| Unit Price without VAT: | kr.0.35599 |
|---|---|
| Unit Price with VAT: | kr.0.44499 |

