
RPC63623JTE | |
|---|---|
DigiKey Part Number | 2315-RPC63623JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC63623JTE |
Description | RES 62K OHM 1W 5% 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC63623JTE Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59969 | kr.2,398.76 |
| Unit Price without VAT: | kr.0.59969 |
|---|---|
| Unit Price with VAT: | kr.0.74961 |

