Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

RMC1/8K2203FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K2203FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K2203FTP |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-2203FTP | Kamaya Inc. | 0 | 2315-RMC1/8-2203FTPTR-ND | kr.0.03379 | Parametric Equivalent |
| RMC1/8K2203DTP | Kamaya Inc. | 0 | 2315-RMC1/8K2203DTPTR-ND | kr.0.05280 | Parametric Equivalent |
| CRG1206F220K | TE Connectivity Passive Product | 26.099 | 1712-CRG1206F220KCT-ND | kr.0.63000 | Direct |
| ERJ-8ENF2203V | Panasonic Industry | 9.060 | P220KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-07220KL | YAGEO | 103.934 | 311-220KFRCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03379 | kr.168.95 |
| Unit Price without VAT: | kr.0.03379 |
|---|---|
| Unit Price with VAT: | kr.0.04224 |






