RMC1/8K1803FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.03379
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.05280
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.06237
Datasheet

Direct


Panasonic Industry
In Stock: 59.705
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 20.284
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.569
Unit Price: kr.0.63000
Datasheet
180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/8K1803FTP

DigiKey Part Number
2315-RMC1/8K1803FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/8K1803FTP
Description
RES 180K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.025" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/8-1803FTPKamaya Inc.02315-RMC1/8-1803FTPTR-NDkr.0.03379Parametric Equivalent
RMC1/8K1803DTPKamaya Inc.02315-RMC1/8K1803DTPTR-NDkr.0.05280Parametric Equivalent
CRG1206F180KTE Connectivity Passive Product0CRG1206F180K-NDkr.0.06237Direct
ERJ-8ENF1803VPanasonic Industry59.705P180KFCT-NDkr.1.14000Direct
RC1206FR-07180KLYAGEO20.284311-180KFRCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03379kr.168.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.03379
Unit Price with VAT:kr.0.04224