Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

RMC1/8K11R0FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K11R0FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K11R0FTP |
Description | RES 11 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-11R0FTP | Kamaya Inc. | 0 | 2315-RMC1/8-11R0FTPTR-ND | kr.0.03379 | Parametric Equivalent |
| RMC1/8K11R0DTP | Kamaya Inc. | 0 | 2315-RMC1/8K11R0DTPTR-ND | kr.0.05280 | Parametric Equivalent |
| ERJ-8ENF11R0V | Panasonic Industry | 35.710 | P11.0FCT-ND | kr.1.14000 | Direct |
| RC1206FR-0711RL | YAGEO | 291.330 | 311-11.0FRCT-ND | kr.0.63000 | Direct |
| RMCF1206FT11R0 | Stackpole Electronics Inc | 34.036 | RMCF1206FT11R0CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03379 | kr.168.95 |
| Unit Price without VAT: | kr.0.03379 |
|---|---|
| Unit Price with VAT: | kr.0.04224 |





