RMC1/4-271JTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.06392
Datasheet

Direct


Panasonic Industry
In Stock: 6.862
Unit Price: kr.1.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet
Image for RMC1/4-271JTE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/4-271JTE

DigiKey Part Number
2315-RMC1/4-271JTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/4-271JTE
Description
RES 270 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/4K2700FTEKamaya Inc.02315-RMC1/4K2700FTETR-NDkr.0.06392Parametric Equivalent
ERJ-14YJ271UPanasonic Industry6.862P270VCT-NDkr.1.52000Direct
ERJ-14NF2700UPanasonic Industry0P270AACT-NDkr.1.90000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06575kr.263.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06575
Unit Price with VAT:kr.0.08219