RMC1/32-513JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.04461
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.26994
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13471
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7.810
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03432
Datasheet
51 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/32-513JPA

DigiKey Part Number
2315-RMC1/32-513JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/32-513JPA
Description
RES 51K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/32-5102FPAKamaya Inc.02315-RMC1/32-5102FPATR-NDkr.0.04461Parametric Equivalent
ERJ-XGEJ513YPanasonic Industry010-ERJ-XGEJ513YTR-NDkr.0.26994Parametric Equivalent
ERJ-XGNJ513YPanasonic Industry0ERJ-XGNJ513Y-NDkr.0.13471Parametric Equivalent
RMCF01005FT51K0Stackpole Electronics Inc7.810738-RMCF01005FT51K0CT-NDkr.0.63000Parametric Equivalent
RMCF01005JT51K0Stackpole Electronics Inc0738-RMCF01005JT51K0-NDkr.0.03432Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02119kr.423.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02119
Unit Price with VAT:kr.0.02649