Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/32-164JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/32-164JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/32-164JPA |
Description | RES 160K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/32-1603FPA | Kamaya Inc. | 0 | 2315-RMC1/32-1603FPATR-ND | kr.0.04461 | Parametric Equivalent |
| RMC1/32-164FPA | Kamaya Inc. | 0 | 2315-RMC1/32-164FPATR-ND | kr.0.04461 | Parametric Equivalent |
| ERJ-XGEJ164Y | Panasonic Industry | 0 | 10-ERJ-XGEJ164YTR-ND | kr.0.26994 | Parametric Equivalent |
| ERJ-XGNJ164Y | Panasonic Industry | 0 | ERJ-XGNJ164Y-ND | kr.0.13471 | Parametric Equivalent |
| RK73B1FRTTBL164G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL164GTR-ND | kr.0.56388 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02119 | kr.423.80 |
| Unit Price without VAT: | kr.0.02119 |
|---|---|
| Unit Price with VAT: | kr.0.02649 |






