Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/2K1213FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/2K1213FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/2K1213FTE |
Description | RES 121K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010121KFKEF | Vishay Dale | 2.774 | 541-121KACCT-ND | kr.1.52000 | Parametric Equivalent |
| ERJ-12SF1213U | Panasonic Industry | 3.846 | P121KACCT-ND | kr.2.66000 | Parametric Equivalent |
| RMCS2010FT121K | Stackpole Electronics Inc | 0 | 738-RMCS2010FT121KTR-ND | kr.0.54263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07407 | kr.296.28 |
| Unit Price without VAT: | kr.0.07407 |
|---|---|
| Unit Price with VAT: | kr.0.09259 |




