Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/20-821JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/20-821JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/20-821JPA |
Description | RES 820 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/20-8200FPA | Kamaya Inc. | 0 | 2315-RMC1/20-8200FPATR-ND | kr.0.02031 | Parametric Equivalent |
| CRCW0201820RFKED | Vishay Dale | 9.605 | 541-CRCW0201820RFKEDCT-ND | kr.1.39000 | Parametric Equivalent |
| CRCW0201820RFNED | Vishay Dale | 0 | 541-CRCW0201820RFNEDCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0201820RJNED | Vishay Dale | 2.615 | 541-820AGCT-ND | kr.0.63000 | Parametric Equivalent |
| RK73B1HTTC821J | KOA Speer Electronics, Inc. | 10.381 | 2019-RK73B1HTTC821JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01968 | kr.295.20 |
| Unit Price without VAT: | kr.0.01968 |
|---|---|
| Unit Price with VAT: | kr.0.02460 |





