RMC1/20-433JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02031
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5.472
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13.453
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02707
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1.046
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9.000
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 15.494
Unit Price: kr.0.63000
Datasheet
43 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-433JPA

DigiKey Part Number
2315-RMC1/20-433JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-433JPA
Description
RES 43K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/20-4302FPAKamaya Inc.02315-RMC1/20-4302FPATR-NDkr.0.02031Parametric Equivalent
CRCW020143K0FKEDVishay Dale5.472541-43.0KAABCT-NDkr.1.39000Parametric Equivalent
CRCW020143K0FNEDVishay Dale13.453541-CRCW020143K0FNEDCT-NDkr.0.63000Parametric Equivalent
CRCW020143K0JNEDVishay Dale0CRCW020143K0JNED-NDkr.0.02707Parametric Equivalent
RK73B1HTTC433JKOA Speer Electronics, Inc.1.0462019-RK73B1HTTC433JCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01788kr.268.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01788
Unit Price with VAT:kr.0.02235