RMC1/20-363JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02031
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.159
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15.172
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04185
Datasheet
36 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-363JPA

DigiKey Part Number
2315-RMC1/20-363JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-363JPA
Description
RES 36K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/20-3602FPAKamaya Inc.02315-RMC1/20-3602FPATR-NDkr.0.02031Parametric Equivalent
CRCW020136K0FKEDVishay Dale7.159541-36.0KAABCT-NDkr.1.39000Parametric Equivalent
CRCW020136K0FNEDVishay Dale15.172541-CRCW020136K0FNEDCT-NDkr.0.63000Parametric Equivalent
CRCW020136K0JNEDVishay Dale0CRCW020136K0JNED-NDkr.0.04185Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01788kr.268.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01788
Unit Price with VAT:kr.0.02235