Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K8201DTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K8201DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K8201DTP |
Description | RES 8.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-8201DTP | Kamaya Inc. | 0 | 2315-RMC1/16-8201DTPTR-ND | kr.0.02178 | Parametric Equivalent |
| ERJ-3RBD8201V | Panasonic Industry | 24.670 | 10-ERJ-3RBD8201VCT-ND | kr.0.95000 | Parametric Equivalent |
| ERJ-U3RD8201V | Panasonic Industry | 3.950 | 10-ERJ-U3RD8201VCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02407 | kr.120.35 |
| Unit Price without VAT: | kr.0.02407 |
|---|---|
| Unit Price with VAT: | kr.0.03009 |




